Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoKAS1106RT
Order Code4357556
Product RangeKAS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1026+ | €0.980 |
Price for:Each
Minimum: 1026
Multiple: 1026
€1,005.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoKAS1106RT
Order Code4357556
Product RangeKAS Series
Technical Datasheet
No. of Circuits6Circuits
Switch Actuator StyleRecessed
Switch MountingThrough Hole
Contact ConfigurationSPST-NO
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeKAS Series
Switch TypeDIP Sealed
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Circuits
6Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
KAS Series
SVHC
No SVHC (27-Jun-2018)
Switch Actuator Style
Recessed
Contact Configuration
SPST-NO
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (1)
Alternatives for KAS1106RT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001