Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoKJE32241211
Order Code4705870
Product RangeKJE32 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.290 |
5+ | €12.380 |
10+ | €11.470 |
20+ | €10.930 |
50+ | €10.330 |
Price for:Each
Minimum: 1
Multiple: 1
€13.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoKJE32241211
Order Code4705870
Product RangeKJE32 Series
Technical Datasheet
Product RangeKJE32 Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO-DM, SPST-NC-DB
Switch Operation-
Pushbutton Actuator StyleDouble Headed - Square
Actuator / Cap ColourGreen, Red
Contact Current AC Max20A
Contact Voltage VAC127V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP55
Switch MountingPanel, Snap-In
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)46.4mm x 22mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
KJE32241211 is a KJE32 series heavy duty, industrial power pushbutton switch.
- Electromagnet provides automatic safety protection against power outages and restarts
- Protection against power outages and restarts
- Cap for dust and water protection
- Agency approvals: TUV EN61058, UL EN61058
- Contact resistance: < 50mohms
- Insulation resistance: min 100Mohms
- Dielectric strength: 1500V AC
- Guarded actuation, NO + NC function
- Coil voltage and frequency: 100-120V, 20A ~50/60 Hz
- Black bezel, red/green actuator
Technical Specifications
Product Range
KJE32 Series
Contact Configuration
SPST-NO-DM, SPST-NC-DB
Pushbutton Actuator Style
Double Headed - Square
Contact Current AC Max
20A
Contact Current DC Max
-
IP Rating
IP55
Switch Terminals
Quick Connect
Panel Cutout (H x W)
46.4mm x 22mm
Panel Cutout Diameter
-
Switch Operation
-
Actuator / Cap Colour
Green, Red
Contact Voltage VAC
127V
Contact Voltage VDC
-
Switch Mounting
Panel, Snap-In
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0273