Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.430 |
5+ | €5.060 |
10+ | €4.690 |
20+ | €4.310 |
50+ | €3.920 |
Product Information
Product Overview
PB66EE2CR6P31 is a PB66 series pushbutton switch that is easy to operate and is totally protected against dust and strong jets of water at an IP66 rating. The PB66 series pushbutton switch operates in temperatures ranging from 0°C to 55°C and can be stored at -25°C to 85°C. The double-pole, double-throw (DPDT) circuits on this switch perform Off-On latching functions and come with a UL electrical rating of 16(16)A at 127VAC. The electrical life expectancy on this pushbutton switch is 50,000 cycles, and it fits a 25mm cut-out. Applications for this illuminated pushbutton include but are not limited to commercial appliances, security devices, industrial controls, Kiosks, electrical housewares and medical equipment.
- Round actuator with 13N actuator force
- 6.3mm termination
- Illuminated power symbol
- Green lens colour
- Contact resistance of 50mohm max
- Insulation resistance of 2Mohm min at 500VDC
- Dielectric strength of 1300VAC min. for 1 minute
Technical Specifications
PB66 Series
DPDT
Round
16A
-
IP66
Quick Connect
-
25mm
Off-On
Natural
127V
-
Panel Mount
Green
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate