Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPVK4S21B0SS.
Order Code4067365
Product RangePVK4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €25.600 |
5+ | €24.580 |
10+ | €23.560 |
25+ | €22.650 |
50+ | €21.620 |
100+ | €20.940 |
250+ | €19.820 |
Price for:Each
Minimum: 1
Multiple: 1
€25.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPVK4S21B0SS.
Order Code4067365
Product RangePVK4 Series
Technical Datasheet
No. of Switch Positions2 Position
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact Current Max2A
Switch TerminalsSolder Lug
Product RangePVK4 Series
Technical Specifications
No. of Switch Positions
2 Position
Contact Voltage DC Nom
24V
Switch Terminals
Solder Lug
Contact Voltage AC Nom
-
Contact Current Max
2A
Product Range
PVK4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018972
Product traceability