Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL1105VF160Q.
Order Code1629600
Product RangeTL1105 Series
Technical Datasheet
657 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.447 |
10+ | €0.392 |
25+ | €0.374 |
50+ | €0.361 |
100+ | €0.347 |
250+ | €0.330 |
500+ | €0.317 |
1000+ | €0.305 |
Price for:Each
Minimum: 1
Multiple: 1
€0.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1105VF160Q.
Order Code1629600
Product RangeTL1105 Series
Technical Datasheet
Product RangeTL1105 Series
Actuator OrientationSide Actuated
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 12VDC
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
TL1105 Series
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuating Force
160gf
IP Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000469
Product traceability