Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-4000 B-4,5
Order Code1886311
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-4000 B-4,5
Order Code1886311
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs5 Output
Output Voltage Min0V
Output Voltage Max32V
Output Current Min0A
Output Current Max5A
Power Rating1.2kVA
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Manufacturer Warranty2 Years
Product Range-
Plug TypeEU, UK
SVHCTo Be Advised
Alternatives for EA-4000 B-4,5
1 Product Found
Product Overview
The EA-4000 B-4.5 is a universally applicable power supply with a variable transformer for a continuously variable output voltage of 0-240V AC at 4.5A. This is a perfectly designed product from schools, universities, laboratories and workshop and development environments.
- Auxiliary output voltages : 3V/12V/18V/24V & 230V AC
- 3 digit display for both voltage and current
- Top and bottom closed case
- Safety output sockets
- 100% duty cycle
- Safety EN 6010, EN 60950 and EMI EN 61326
Applications
Test & Measurement, Power Management
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
1.2kVA
Supply Voltage Max
253VAC
Product Range
-
SVHC
To Be Advised
No. of Outputs
5 Output
Output Voltage Max
32V
Output Current Max
5A
Supply Voltage Min
207VAC
Manufacturer Warranty
2 Years
Plug Type
EU, UK
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):40