Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4,179.000 |
Product Information
Product Overview
The EA-EL 9500-30 B from EA Elektro-Automatik is an EA-EL 9000 B series programmable linear DC electronic load. It offers new voltage, current and power ratings of multitude of applications and complies with EN 60950 standards. The device supports CAN, CANopen, Profibus, Profinet, RS232, Devicenet, Ethernet and ModBus TCP interfaces. FPGA/DSP based control circuit provides versatile function generator with table based function for simulation of nonlinear internal resistance. The relation between power consumption and height of the device has been significantly increased. The large colour, 4.3inch TFT touch screen with gorilla glass (480pt x 272pt, capacitive) offers an intuitive kind of manual operation such as with smart phones or tablet computers. The EA-EL 9500-30 B is built-in 19inch wide rack enclosure with 3U height and 461mm depth which makes it ideal for use in 19inch cabinets of various sizes.
- Peak power rating of 1200W and continuous power rating of 1200W
- Operating voltage range from 0V to 500V and operating current range from 0A to 30A
- AC input voltage range from 90VAC to 264VAC and frequency range from 45Hz to 66Hz
- Resistance range from 1.5ohm to 500 ohm and weight of 9Kg
- User profiles, battery discharge mode and wall socket type connection
- Active oscillation suppression, efficient protective input filter and advanced thermal management
- On-board two way galvanically isolated interface (USB/analogue)
- Constant current (CC), constant voltage (CV), constant power (CP) & constant resistance (CR) modes
- Adjustable overvoltage (OVP), overcurrent (OCP) and overpower (OPP) protection
- Operation temperature range from 0°C to 50°C
- Test report included (USB stick)
Contents
EA-EL 9500-30 B electronic load, Share bus plug, Remote sensing plug, 1.8m USB cable, Set of DC terminal covers, Mains cord, USB stick with documentation and software, UK wall socket adapter (only included in delivery to the UK).
Warnings
All work on connections must be carried out under zero voltage and may only be performed by qualified and informed persons. Improper actions can cause fatal injury as well as serious material damage.
Notes
Never touch cables or connectors directly after unplugging from mains supply as the danger of electric shock remains.
Technical Specifications
EA-EL 9000 B Series
Programmable
500VDC
2 Years
1.2kW
0VDC
30A
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate