Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEAGLE
Manufacturer Part NoP656T
Order Code3399951
Also Known AsGTIN UPC EAN: 5021196037965
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €62.720 |
5+ | €62.310 |
Price for:Each
Minimum: 1
Multiple: 1
€62.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAGLE
Manufacturer Part NoP656T
Order Code3399951
Also Known AsGTIN UPC EAN: 5021196037965
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The microphone has a balanced output to allow a long cable to run to an amplifier. The microphone has a very sturdy base and a flexible gooseneck. Compatible with amplifiers.
- Lockable talk switch
- Busy indicator lamp
- Lead length: 2m (approx)
- Prepared open ends (no connector fitted)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.075