Print Page
1 In Stock
6 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €48.380 |
| 5+ | €46.930 |
| 10+ | €45.480 |
| 20+ | €44.570 |
Price for:Each
Minimum: 1
Multiple: 1
€48.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No03-021.001
Order Code3648693
Product Range03 Series
Technical Datasheet
Product Range03 Series
Panel Cutout Diameter-
Contact Configuration-
Switch Operation-
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourYellow
Contact Current AC Max10A
Contact Voltage VAC400V
Contact Current DC Max10A
Contact Voltage VDC400V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Panel Cutout (H x W)21.2mm x 41.2mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
03 Series
Contact Configuration
-
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
10A
Contact Current DC Max
10A
IP Rating
IP40
Switch Terminals
Screw
Panel Cutout (H x W)
21.2mm x 41.2mm
Panel Cutout Diameter
-
Switch Operation
-
Actuator / Cap Colour
Yellow
Contact Voltage VAC
400V
Contact Voltage VDC
400V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045