Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEAO
Manufacturer Part No10-2602.3202L
Order Code1747999
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia-
Current Rating-
Supply Voltage-
Lens ShapeDome
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Lamp Base Type
-
Current Rating
-
Lens Shape
Dome
SVHC
No SVHC (17-Dec-2014)
Mounting Hole Dia
-
Supply Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098