Print Page
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.820 |
5+ | €19.130 |
10+ | €18.430 |
20+ | €18.060 |
50+ | €17.690 |
Price for:Each
Minimum: 1
Multiple: 1
€19.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No10-2J09.1069
Order Code2787290
Technical Datasheet
For Use With41 Series Illuminated Pushbutton Switches
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 10-2J09.1069 is a Single LED Bulb, suitable for EAO 41 series illuminated pushbutton switches. When using AC/DC types with AC operation, slight flickering can occur. Electrical and optical data are measured at 25°C. The specified versions are built with a protection diode (halve wave rectifier) in series and the LED. For supply voltages above 48V, it is necessary to use a voltage reduction element (external series resistor or transformer). Luminosity and wave length variations caused by LED manufacturing processes may cause slight differences regarding the illumination.
- Single LED white LED color
- T1 3/4 MG Socket
- 700mcd Luminous intensity
Applications
Industrial
Technical Specifications
For Use With
41 Series Illuminated Pushbutton Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000601