Print Page
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.250 |
5+ | €11.030 |
10+ | €10.800 |
20+ | €10.580 |
50+ | €10.350 |
Price for:Each
Minimum: 1
Multiple: 1
€11.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
14-955.0 is a flush design front bezel set for use with EAO 14 series switches.
- Ø 30.5mm mounting cut-out, round front shape
- Ø 35mm front dimension
- Black anodized front bezel colour
- Aluminium front bezel material
- IP67 front protection
- Black housing colour, plastic housing material
Technical Specifications
For Use With
EAO 14 Series Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
14
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018