Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.440 |
10+ | €3.270 |
25+ | €3.160 |
50+ | €3.050 |
100+ | €2.940 |
Price for:Each
Minimum: 1
Multiple: 1
€3.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No19-932.5
Order Code3807371
Technical Datasheet
Lens TypeLens with Holder
Beam Type-
LED Lens ColourGreen
Lens Diameter7.3mm
Lens ShapeRound with Flat Top
Lens MaterialPlastic
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Lens Type
Lens with Holder
LED Lens Colour
Green
Lens Shape
Round with Flat Top
Product Range
-
Beam Type
-
Lens Diameter
7.3mm
Lens Material
Plastic
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000209