Print Page
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €138.510 |
| 5+ | €134.220 |
| 10+ | €128.400 |
Price for:Each
Minimum: 1
Multiple: 1
€138.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No44-800.8
Order Code3807377
Product Range44 Series
Technical Datasheet
No. of Axes-
Track Resistance-
Supply Voltage Max-
No. of Switch Positions8 Position
Contact Current AC Max5A
Contact Voltage AC Max250V
Rotation Electrical Angle-
Handle StyleConical
Product Range44 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Axes
-
Supply Voltage Max
-
Contact Current AC Max
5A
Rotation Electrical Angle
-
Product Range
44 Series
Track Resistance
-
No. of Switch Positions
8 Position
Contact Voltage AC Max
250V
Handle Style
Conical
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213188