Print Page
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.160 |
5+ | €40.340 |
10+ | €39.510 |
20+ | €38.690 |
Price for:Each
Minimum: 1
Multiple: 1
€41.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
45-320.1N12 is a front mounting illumination element with screw terminal.
- White illumination colour
- 24 - 240VAC/DC operating voltage
- 900 - 1400mcd luminous intensity
- 4KV surge voltage resistance
- For use with EAO 45 series switches
Technical Specifications
For Use With
EAO 45 Series Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
45 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01