Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEAO
Manufacturer Part No51-050.005
Order Code1295849
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia16mm
Current Rating5A
Supply Voltage250V
Lens Shape-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Lamp Base Type
-
Current Rating
5A
Lens Shape
-
SVHC
No SVHC (17-Jan-2023)
Mounting Hole Dia
16mm
Supply Voltage
250V
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536