Print Page
23 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €39.990 |
5+ | €39.190 |
10+ | €38.390 |
20+ | €37.590 |
Price for:Each
Minimum: 1
Multiple: 1
€39.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No51-121.0252
Order Code2833934
Product Range51
Technical Datasheet
Product Range51
Panel Cutout Diameter16.2mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Contact Current Max5A
Contact Voltage AC Nom250V
Pushbutton Actuator StyleRectangular
Actuator / Cap Colour-
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Colour-
Panel Cutout (H x W)-
Product Overview
51-121.0252 is an illuminated pushbutton actuator.
- Ø 16mm mounting cut-out, raised design
- Rectangular front shape, black plastic front bezel
- Front dimension is 18mm x 24mm
- Lens illumination, IP65 front protection
- Solder terminal
- Momentary switching action, black plastic housing
- 1 NC + 1 NO contacts, 250VAC switching voltage
- Switching current is 5A
- Snap-action switching element switching system
- NC = normally closed contacts, NO = normally open, B = momentary switching action (legend)
Technical Specifications
Product Range
51
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
5A
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
5A
Contact Current DC Max
-
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
16.2mm
Switch Operation
Momentary
Contact Voltage AC Nom
250V
Actuator / Cap Colour
-
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009