Print Page
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2+ | €66.220 |
10+ | €62.800 |
Price for:Each
Minimum: 2
Multiple: 2
€132.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No51-195.022D
Order Code1906233
Product Range51 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST-NC, SPST-NO
Product Range51 Series
No. of Switch Positions2 Position
Switch TerminalsQuick Connect
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Angle of Throw90°
Technical Specifications
Switch Operation
Off-On
Product Range
51 Series
Switch Terminals
Quick Connect
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
SPST-NC, SPST-NO
No. of Switch Positions
2 Position
Contact Current Max
5A
Contact Voltage DC Nom
250V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029938
Product traceability