Print Page
306 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.640 |
5+ | €20.280 |
10+ | €19.920 |
20+ | €19.550 |
50+ | €19.190 |
Price for:Each
Minimum: 1
Multiple: 1
€20.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 61-1200.0 is a square illuminated Pushbutton Actuator for flush mounting. Front protection, switching function, reset legend and On-Off operation. It can be supplied with screw terminals and silver contacts too. When the switch with maintained action is actuated, the lens snaps into place mechanically. The position of contacts can always be determined by the position of the lens.
- Self-extinguishing polyetherimide PEI actuator case
- Chromium-plated polyetherimide PEI front bezel
- Aluminium front ring
- Gold-plated silver or silver contacts
Applications
Industrial
Technical Specifications
For Use With
EAO 61 Series Pushbutton Switches
Product Range
61
IP / NEMA Rating
IP65
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004