25 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €68.800 |
5+ | €67.940 |
10+ | €67.070 |
20+ | €65.730 |
Product Information
Product Overview
The 61-6441.4057 from EAO is an emergency-stop switch compact with foolproof EN IEC 60947-5-5 and Ø 27mm front dimension. The 61 series E-Stop compact switch is a robust, reliable, low back panel depth switch ideal for use in space critical applications. The robust mono-block design has a fool proof, trigger action mechanism to break the electrical contacts and a green indication ring to show whether the switch is actuated. The Series 61 E-Stop compact satisfies the needs of use, through rigorous material selection and a robust build quality that meets IP69K, the highest degree of protection against dirt and dust ingress.
- 2 NC contact
- Maintained switch action
- 2.8mm x 0.5mm solder terminal, Ø16.2mm mounting cut-out
- Twist to unlock clockwise, position indication ring green, rated impulse withstand voltage is 0.5KV
- Rated operating voltage is 50VAC/VDC, rated insulation voltage is 250V
- Insulation resistance is 2Mohm between the open contacts, 7Mohm towards panel (DIN IEC 60512-3-1)
- Electrical life time is ≥ 20000 switching cycles, overvoltage category II (EN IEC 60947-1)
- IP67 and IP69K front protection
- Plastic mushroom head lens and actuator housing material, metal (silver palladium) contact material
- Operating temperature range from -25°C to + 55°C
Applications
Automation & Process Control, Safety
Technical Specifications
DPST-NC
Quick Connect, Solder
50V
Round
61-6441 Series
Turn to Release
200mA
-
IP67, IP69K
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate