Print Page
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.590 |
5+ | €17.270 |
10+ | €16.950 |
20+ | €16.630 |
50+ | €15.160 |
Price for:Each
Minimum: 1
Multiple: 1
€17.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No704.900.5
Order Code1704189
Product Range04 Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithEAO Switch 04 Series Pushbutton Switches
Contact Voltage DC Max24V
Product Range04 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 704.900.5 is a double-pole Switching Element with Ag-Cu 1NO + 1NC contacts, snap-action switching function and screw terminals. The switching element is suitable for use with the 04 series pushbutton switch.
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
EAO Switch 04 Series Pushbutton Switches
Product Range
04 Series
No. of Poles
2 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
24V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027