Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €104.460 |
Price for:Each
Minimum: 1
Multiple: 1
€104.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
EAO Smart Box is a simple and customisable “snap-on, plug & play” solution for operator devices in industrial environments that can include on / off, up / down or emergency stop functions in CNC machines or semiconductor production. Alongside a broad standard range, customised solutions are also available to meet the needs of the user
Applications
Automation & Process Control
Technical Specifications
Contact Configuration
-
Approvals / Standards
-
Switch Case
PBT (Polybutylene Terephthalate)
SVHC
No SVHC (10-Jun-2022)
No. of Positions
2 Position
IP Rating
IP67
Product Range
Series 84
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144