Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEAO
Manufacturer Part No74-00003.1
Order Code2918630
Product RangeSmart Box Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.100 |
| 5+ | €35.050 |
| 10+ | €32.380 |
| 25+ | €30.860 |
| 50+ | €29.330 |
Price for:Each
Minimum: 1
Multiple: 1
€38.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No74-00003.1
Order Code2918630
Product RangeSmart Box Series
Technical Datasheet
Enclosure MaterialPolybutylene Terephthalate (PBT)
No. of Switch Holes2Holes
Cutout Diameter22mm
Cover / Base ColourNatural
External Height - Metric90mm
External Width - Metric45mm
External Depth - Metric45.7mm
IP RatingIP67
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial1.8"
External Depth - Imperial1.8"
Product RangeSmart Box Series
Technical Specifications
Enclosure Material
Polybutylene Terephthalate (PBT)
Cutout Diameter
22mm
External Height - Metric
90mm
External Depth - Metric
45.7mm
NEMA Rating
-
External Width - Imperial
1.8"
Product Range
Smart Box Series
No. of Switch Holes
2Holes
Cover / Base Colour
Natural
External Width - Metric
45mm
IP Rating
IP67
External Height - Imperial
3.54"
External Depth - Imperial
1.8"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792