Print Page
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €80.230 |
5+ | €78.630 |
10+ | €77.020 |
Price for:Each
Minimum: 1
Multiple: 1
€80.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No84-5031.2B40
Order Code1346930
Product Range84
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationTwist to Release
Switch TerminalsWire Leaded
Contact Current Max3A
Contact Voltage AC Nom240V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product Range84
SVHCNo SVHC (14-Jun-2023)
Alternatives for 84-5031.2B40
1 Product Found
Product Overview
The 84-5031.2B40 is a double-pole single-throw (DPST) 1NO/single-pole single-throw (SPST) 1NC Emergency-stop Switch with a maintained switching action actuator and slow-make 1 NC + 1 NO gold contacts. This Ø22.5mm raised cut-out mounting emergency-stop switch features red plastic mushroom shape LED lens with opaque optics operator/indicator and flat ribbon cable terminals (connection method).
- IP65 Front protection rating
- Twist to unlock clockwise
- Position indication ring black
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Switch Terminals
Wire Leaded
Contact Voltage AC Nom
240V
Pushbutton Actuator Style
Mushroom
Product Range
84
Switch Operation
Twist to Release
Contact Current Max
3A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03744