Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €84.33 |
| 5+ | €82.64 |
| 10+ | €80.96 |
Price for:Each
Minimum: 1
Multiple: 1
€84.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Rectangular multi-coil charger
- Soft-touch multi-coil charger
- Micro USB-B power input and output socket
- Three overlapping inductive charging coils
- Power consumption 5W–10W, input voltage 5V +/- 0.25V
- Maximum output current (via USB-B) 1.0A and maximum Inductive charging current 1.0A
- Qi certified, CE marked
- EN 50121-3-2 railway apparatus and EN 62311 human exposure EMC compliant
- EN 61373 rail vehicle vibration tested
- EN 45545-2 Fire protection of railway vehicle - Part 2
Technical Specifications
Input Voltage
5.25V
Output Voltage
-
Output Power
-
No. of Ports
-
SVHC
No SVHC (10-Jun-2022)
Input Current
-
Charging Current
1A
Input Connection Type
Micro USB-B
Charger Type
Rectangular Multi-Coil Charger
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114