Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No110EET
Order Code1202342
Product RangeEET
Technical Datasheet
27 In Stock
10 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.510 |
| 10+ | €35.300 |
| 20+ | €34.580 |
Price for:Each
Minimum: 1
Multiple: 1
€38.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No110EET
Order Code1202342
Product RangeEET
Technical Datasheet
Product RangeEET
Fuse Current110A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC500VDC
Voltage Rating VAC690VAC
Product Overview
The EET series High Speed Fuse designed and tested as per BS 88 part 4 and IEC 269 part 4 standard. It is suitable for use in DC common bus, DC drives, power converters/rectifiers and reduced voltage starters.
- UL recognized
- Excellent cycling capability
- Excellent DC performance
- Low arc voltage and low energy let-through (I²t)
- Low watts loss
Applications
Safety, Power Management, Industrial
Technical Specifications
Product Range
EET
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
690VAC
Fuse Current
110A
Voltage Rating VDC
500VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082