Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No16LET
Order Code1202316
Product RangeBS 88
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.550 |
| 10+ | €21.810 |
| 20+ | €21.030 |
Price for:Each
Minimum: 1
Multiple: 1
€23.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No16LET
Order Code1202316
Product RangeBS 88
Technical Datasheet
Product RangeBS 88
Fuse Current16A
HRC Fuse Case StyleBolted Tag
Blow CharacteristicFast Acting
Fuse Size Metric17.7mm x 56mm
Fuse Size Imperial0.7" x 2.2"
Voltage Rating VDC150V
Voltage Rating VAC240V
SVHCNo SVHC (10-Jun-2022)
Product Overview
Applications
Safety, Power Management
Technical Specifications
Product Range
BS 88
HRC Fuse Case Style
Bolted Tag
Fuse Size Metric
17.7mm x 56mm
Voltage Rating VDC
150V
SVHC
No SVHC (10-Jun-2022)
Fuse Current
16A
Blow Characteristic
Fast Acting
Fuse Size Imperial
0.7" x 2.2"
Voltage Rating VAC
240V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03