Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWP-40A14F
Order Code1701396
Product RangeFWP
Technical Datasheet
580 In Stock
320 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.740 |
5+ | €12.730 |
10+ | €12.280 |
20+ | €11.850 |
50+ | €11.450 |
Price for:Each
Minimum: 1
Multiple: 1
€13.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWP-40A14F
Order Code1701396
Product RangeFWP
Technical Datasheet
Product RangeFWP
Fuse Current40A
Blow CharacteristicFast Acting
Fuse Size Metric14mm x 51mm
Fuse Size Imperial9/16" x 2"
Voltage Rating VDC700VDC
Voltage Rating VAC700VAC
SVHCNo SVHC (10-Jun-2022)
Product Overview
The FWP-40A14F is a 40A/700V fast acting high speed Semiconductor Fuse with optional indicating striker, ferrule style. This FWP-series fuse features excellent cycling capability and DC performance. Low arc voltage and low energy let-through (I2t). Low watts loss in a compact size. For used with finger-safe holders/blocks.
- 8W Power loss
- 200kA RMS symmetrical Interrupting rating
Applications
Safety
Technical Specifications
Product Range
FWP
Blow Characteristic
Fast Acting
Fuse Size Imperial
9/16" x 2"
Voltage Rating VAC
700VAC
Fuse Current
40A
Fuse Size Metric
14mm x 51mm
Voltage Rating VDC
700VDC
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02