HV0810-2R7105-R
Supercapacitor, 1 F, 2.7 V, Radial Leaded, -10%, +30%, 3.5 mm, 1000 hours @ 65°C
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.220 |
5+ | €2.010 |
10+ | €1.850 |
20+ | €1.660 |
40+ | €1.580 |
100+ | €1.500 |
Product Information
Product Overview
The HV Series are high reliability, high power, ultra-high capacitance energy storage devices utilizing electromechanical double-layer capacitor (EDLC) construction combined with proprietary materials and processes. They can be applied as the sole energy storage or in combination with batteries to optimize cost, life time and run time. All products feature low ESR for high power density with environmentally friendly materials for a green power solution. Eaton supercapacitors are maintenance-free with design lifetimes up to 20 years and operating temperatures of -40°C to 85°C.
- Ultralow ESR for high power density
- UL recognized
Applications
Industrial
Technical Specifications
1F
Radial Leaded
3.5mm
Can
0.2ohm
-
13.5mm
-40°C
-
2.7V
-10%, +30%
1000 hours @ 65°C
Through Hole
8mm
-
HV Series
65°C
No SVHC (10-Jun-2022)
Alternatives for HV0810-2R7105-R
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate