Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-30
Order Code1615095
Product RangeKTK
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €121.160 |
5+ | €112.220 |
10+ | €109.980 |
20+ | €107.730 |
50+ | €105.490 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€121.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-30
Order Code1615095
Product RangeKTK
Technical Datasheet
Product RangeKTK
Fuse Current30A
Voltage Rating VAC600V
Voltage Rating VDC-
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Product Overview
The KTK-30 is a LIMITRON® KTK-series 30A 600VAC fast-acting supplemental Fuse with melamine body, nickel-plated bronze endcaps, it features color coded black for 600VAC voltage rating, fast-acting for resistive loads. This is suitable for control circuits, lighting circuit protection, meter circuits applications.
- 100kA Interrupting rating
Applications
Safety
Technical Specifications
Product Range
KTK
Voltage Rating VAC
600V
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Fast Acting
Fuse Current
30A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for KTK-30
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008