Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoSS-5H-1A-AP
Order Code2497561
Product RangeSS-5H
Also Known AsBK-SS-5H-1A-AP; BK1-SS-5H-1A-AP
Technical Datasheet
1,280 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.375 |
50+ | €0.305 |
100+ | €0.273 |
250+ | €0.249 |
Price for:Each
Minimum: 10
Multiple: 10
€3.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoSS-5H-1A-AP
Order Code2497561
Product RangeSS-5H
Also Known AsBK-SS-5H-1A-AP; BK1-SS-5H-1A-AP
Technical Datasheet
Fuse Current1A
Voltage Rating VAC250V
Product RangeSS-5H
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
Technical Specifications
Fuse Current
1A
Product Range
SS-5H
Blow Characteristic
Time Delay
Breaking Capacity Current AC
100A
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Alternatives for SS-5H-1A-AP
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01