Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoTCF40
Order Code4775030
Product RangeCUBEFuse TCF Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 12+ | €158.170 |
| 50+ | €149.380 |
| 100+ | €140.600 |
Price for:Each
Minimum: 12
Multiple: 12
€1,898.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTCF40
Order Code4775030
Product RangeCUBEFuse TCF Series
Technical Datasheet
Product RangeCUBEFuse TCF Series
Fuse Current40A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric54.1mm x 25.4mm x 28.58mm
Fuse Size Imperial2.13" x 1" x 1.13"
Blow CharacteristicTime Delay
Technical Specifications
Product Range
CUBEFuse TCF Series
Voltage Rating VAC
600V
Fuse Size Metric
54.1mm x 25.4mm x 28.58mm
Blow Characteristic
Time Delay
Fuse Current
40A
Voltage Rating VDC
300V
Fuse Size Imperial
2.13" x 1" x 1.13"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077112
Product traceability