Print Page
EM257502HC-BK
TERMINAL BLOCK HEADERS & SOCKETS 83R4794
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM257502HC-BK
Order Code3280537
Product RangeEuroMag EM2575 Series
Technical Datasheet
45 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €0.517 |
250+ | €0.489 |
500+ | €0.471 |
1000+ | €0.465 |
Price for:Each
Minimum: 100
Multiple: 100
€51.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM257502HC-BK
Order Code3280537
Product RangeEuroMag EM2575 Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions2Ways
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeEuroMag EM2575 Series
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
300V
Product Range
EuroMag EM2575 Series
Pitch Spacing
5.08mm
Rated Current
16A
Block Orientation
Through Hole Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability