Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoEXM10-5-SCT
Order Code4334400
Product RangeEXM10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 400+ | €7.600 |
Price for:Each
Minimum: 400
Multiple: 400
€3,040.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoEXM10-5-SCT
Order Code4334400
Product RangeEXM10 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current5A
Voltage Rating VDC800V
Auto Blade Fuse Size10mm x 38mm
Product RangeEXM10 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
800V
Product Range
EXM10 Series
Fuse Current
5A
Auto Blade Fuse Size
10mm x 38mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0117