Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-80B
Order Code4336049
Product RangeFWH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €161.450 |
| 5+ | €157.410 |
| 10+ | €153.380 |
| 25+ | €145.300 |
| 50+ | €137.230 |
| 100+ | €129.160 |
Price for:Each
Minimum: 1
Multiple: 1
€161.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-80B
Order Code4336049
Product RangeFWH Series
Technical Datasheet
Product RangeFWH Series
Fuse Current80A
Blow CharacteristicFast Acting
Fuse Size Metric24mm x 44mm
Fuse Size Imperial0.947" x 1.736"
Voltage Rating VDC500V
Voltage Rating VAC500V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
FWH Series
Blow Characteristic
Fast Acting
Fuse Size Imperial
0.947" x 1.736"
Voltage Rating VAC
500V
Fuse Current
80A
Fuse Size Metric
24mm x 44mm
Voltage Rating VDC
500V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093442