Print Page
HSL1016-3R8306-R
Lithium Ion Capacitor, 3.8 V, 30 F, 0.55 ohm, ± 20%, Can
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSL1016-3R8306-R
Order Code3527066
Product RangeHSL Series
Technical Datasheet
1,190 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.530 | 
| 5+ | €3.220 | 
| 10+ | €3.020 | 
| 20+ | €2.780 | 
| 40+ | €2.670 | 
| 100+ | €2.620 | 
Price for:Each
Minimum: 1
Multiple: 1
€3.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSL1016-3R8306-R
Order Code3527066
Product RangeHSL Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance30F
ESR0.55ohm
Capacitance Tolerance± 20%
Lifetime @ Temperature1000 hours @ 60°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
Product Diameter10.5mm
Product Height18mm
Product Length-
Product Width-
Product RangeHSL Series
Operating Temperature Min-25°C
Operating Temperature Max60°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Voltage(DC)
3.8V
ESR
0.55ohm
Lifetime @ Temperature
1000 hours @ 60°C
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Product Height
18mm
Product Width
-
Operating Temperature Min
-25°C
Qualification
-
Capacitance
30F
Capacitance Tolerance
± 20%
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
10.5mm
Product Length
-
Product Range
HSL Series
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629