Print Page
HSL1025-3R8706-R
Lithium Ion Capacitor, 3.8 V, 70 F, 0.25 ohm, ± 20%, Can
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSL1025-3R8706-R
Order Code3524138
Product RangeHSL Series
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.740 |
5+ | €6.400 |
10+ | €6.100 |
20+ | €5.800 |
40+ | €5.250 |
100+ | €4.560 |
Price for:Each
Minimum: 1
Multiple: 1
€7.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSL1025-3R8706-R
Order Code3524138
Product RangeHSL Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance70F
ESR0.25ohm
Capacitance Tolerance± 20%
Lifetime @ Temperature1000 hours @ 60°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
Product Diameter10.5mm
Product Length-
Product Height27mm
Product RangeHSL Series
Product Width-
Operating Temperature Min-25°C
Operating Temperature Max60°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Voltage(DC)
3.8V
ESR
0.25ohm
Lifetime @ Temperature
1000 hours @ 60°C
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Product Length
-
Product Range
HSL Series
Operating Temperature Min
-25°C
Qualification
-
Capacitance
70F
Capacitance Tolerance
± 20%
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
10.5mm
Product Height
27mm
Product Width
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071