Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoMSNA0915R0250FCN
Order Code4070870
Product RangeMSNA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | €0.159 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€636.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMSNA0915R0250FCN
Order Code4070870
Product RangeMSNA Series
Technical Datasheet
Resistance0.025ohm
Product RangeMSNA Series
Resistor Case / Package0915 Wide [2338 Metric]
Power Rating1W
Resistance Tolerance0
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length2.3mm
Product Width3.75mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.025ohm
Resistor Case / Package
0915 Wide [2338 Metric]
Resistance Tolerance
0
Temperature Coefficient
± 50ppm/°C
Product Width
3.75mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MSNA Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
2.3mm
Product Height
0.7mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024