Print Page
XTM-18R0626-R
Supercapacitor, 61.7 F, 18 V, Screw, -5%, +20%, 21.5 mm, 1500 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXTM-18R0626-R
Order Code4172222
Product RangeXTM Series
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €280.710 |
5+ | €228.880 |
10+ | €212.530 |
Price for:Each
Minimum: 1
Multiple: 1
€280.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXTM-18R0626-R
Order Code4172222
Product RangeXTM Series
Technical Datasheet
Capacitance61.7F
Voltage(DC)18V
Capacitor TerminalsScrew
Capacitance Tolerance-5%, +20%
Lead Spacing21.5mm
Lifetime @ Temperature1500 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingChassis Mount
ESR0.022ohm
Product Diameter-
Product Length236mm
Product Width45.8mm
Product Height77.5mm
Product RangeXTM Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
61.7F
Capacitor Terminals
Screw
Lead Spacing
21.5mm
Capacitor Case / Package
-
ESR
0.022ohm
Product Length
236mm
Product Height
77.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
18V
Capacitance Tolerance
-5%, +20%
Lifetime @ Temperature
1500 hours @ 65°C
Capacitor Mounting
Chassis Mount
Product Diameter
-
Product Width
45.8mm
Product Range
XTM Series
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001