Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T1343
Order Code2501766
Product Range10250T Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T1343
Order Code2501766
Product Range10250T Series
Technical Datasheet
No. of Switch Positions3 Position
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact Current Max-
Switch TerminalsScrew
Product Range10250T Series
Technical Specifications
No. of Switch Positions
3 Position
Contact Voltage DC Nom
-
Switch Terminals
Screw
Contact Voltage AC Nom
-
Contact Current Max
-
Product Range
10250T Series
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122926