Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T1P
Order Code2501764
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max6A
Contact Voltage AC Max120V
For Use WithEaton Pushbuttons & Indicating Lights
Contact Voltage DC Max-
Product Range-
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
Eaton Pushbuttons & Indicating Lights
Product Range
-
No. of Poles
2 Pole
Contact Voltage AC Max
120V
Contact Voltage DC Max
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041731