Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T297LRP24
Order Code3493780
Product Range10250T Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €368.440 |
Price for:Each
Minimum: 1
Multiple: 1
€368.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T297LRP24
Order Code3493780
Product Range10250T Series
Technical Datasheet
LED ColourRed
Operating Voltage24V
Mounting Hole Dia30.5mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
Product Range10250T Series
Technical Specifications
LED Colour
Red
Mounting Hole Dia
30.5mm
Luminous Intensity
-
Product Range
10250T Series
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.164203
Product traceability