Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-I2-PG
Order Code2147536
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €88.640 |
5+ | €81.550 |
10+ | €75.340 |
25+ | €71.780 |
50+ | €68.240 |
Price for:Each
Minimum: 1
Multiple: 1
€88.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-I2-PG
Order Code2147536
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Enclosure Material0
No. of Switch Holes2Holes
Cutout Diameter0
Cover / Base Colour0
External Height - Metric55.9mm
External Width - Metric120mm
External Depth - Metric80mm
IP RatingIP66, IP67
NEMA RatingNEMA 4X, 13
External Height - Imperial2.2"
External Width - Imperial4.72"
External Depth - Imperial3.14"
Product RangeRMQ-Titan M22 Series
Technical Specifications
Enclosure Material
0
Cutout Diameter
0
External Height - Metric
55.9mm
External Depth - Metric
80mm
NEMA Rating
NEMA 4X, 13
External Width - Imperial
4.72"
Product Range
RMQ-Titan M22 Series
No. of Switch Holes
2Holes
Cover / Base Colour
0
External Width - Metric
120mm
IP Rating
IP66, IP67
External Height - Imperial
2.2"
External Depth - Imperial
3.14"
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.199584
Product traceability