Print Page
HS1040-3R8157-R
Lithium Ion Capacitor, 3.8 V, 150 F, 0.14 ohm, -20%, +20%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHS1040-3R8157-R
Order Code4543867
Product RangeHS Series
Technical Datasheet
99 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.720 |
5+ | €13.220 |
10+ | €10.380 |
20+ | €9.690 |
40+ | €9.000 |
100+ | €8.310 |
Price for:Each
Minimum: 1
Multiple: 1
€13.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHS1040-3R8157-R
Order Code4543867
Product RangeHS Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance150F
Discharge Current Max-
ESR0.14ohm
Capacitance Tolerance-20%, +20%
Capacitor Case / Package-
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
Product Diameter10.5mm
Product Height42mm
Product RangeHS Series
Operating Temperature Min-15°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
-
Capacitance Tolerance
-20%, +20%
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Product Height
42mm
Operating Temperature Min
-15°C
Qualification
-
Capacitance
150F
ESR
0.14ohm
Capacitor Case / Package
-
Capacitor Terminals
Radial Leaded
Product Diameter
10.5mm
Product Range
HS Series
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001