Print Page
HSH0622-3R8226-R
Lithium Ion Capacitor, 3.8 V, 22 F, 700 mA, 0.45 ohm, ± 20%, Can
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH0622-3R8226-R
Order Code4574983
Product RangeHSHXXXX Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.900 |
| 5+ | €1.740 |
| 10+ | €1.650 |
| 20+ | €1.570 |
| 40+ | €1.460 |
| 100+ | €1.340 |
Price for:Each
Minimum: 1
Multiple: 1
€1.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH0622-3R8226-R
Order Code4574983
Product RangeHSHXXXX Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance22F
Discharge Current Max700mA
ESR0.45ohm
Capacitance Tolerance± 20%
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing2.6mm
Product Diameter6.3mm
Product Height22mm
Product RangeHSHXXXX Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
700mA
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Lead Spacing
2.6mm
Product Height
22mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
22F
ESR
0.45ohm
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
6.3mm
Product Range
HSHXXXX Series
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001