Print Page
HSH1840-3R8857-R
Lithium Ion Capacitor, 3.8 V, 850 F, 28 A, 0.035 ohm, ± 20%, Can
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH1840-3R8857-R
Order Code4574999
Product RangeHSHXXXX Series
Technical Datasheet
40 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.130 |
| 3+ | €15.650 |
| 5+ | €14.670 |
| 10+ | €13.500 |
| 20+ | €13.000 |
| 50+ | €12.740 |
Price for:Each
Minimum: 1
Multiple: 1
€17.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH1840-3R8857-R
Order Code4574999
Product RangeHSHXXXX Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance850F
Discharge Current Max28A
ESR0.035ohm
Capacitance Tolerance± 20%
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Height40mm
Product RangeHSHXXXX Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
28A
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Lead Spacing
7.5mm
Product Height
40mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
850F
ESR
0.035ohm
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
18mm
Product Range
HSHXXXX Series
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001