Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €64.280 |
5+ | €62.990 |
10+ | €61.710 |
Price for:Each
Minimum: 1
Multiple: 1
€64.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoCI-PKZ01-PVT
Order Code1110674
Technical Datasheet
Enclosure TypeIndustrial
External Height - Metric160mm
External Width - Metric97mm
External Depth - Metric80mm
Enclosure Material-
Body ColourWhite
IP RatingIP65
NEMA Rating-
External Height - Imperial6.3"
External Width - Imperial3.82"
External Depth - Imperial3.15"
Product Range-
Product Overview
The CI-PKZ01-PVT is an Enclosure with stay-put and emergency stop push button actuator for use with PKZM01+NHI-E motor protective circuit breaker.
Applications
Industrial
Notes
Integrated terminal for PE(N) connection, two M25 cable entry knockouts at top and at bottom.
Technical Specifications
Enclosure Type
Industrial
External Width - Metric
97mm
Enclosure Material
-
IP Rating
IP65
External Height - Imperial
6.3"
External Depth - Imperial
3.15"
External Height - Metric
160mm
External Depth - Metric
80mm
Body Colour
White
NEMA Rating
-
External Width - Imperial
3.82"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44