Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDM1-34016EB-S20S-EM
Order Code4373334
Product RangeDM1 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,532.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,532.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDM1-34016EB-S20S-EM
Order Code4373334
Product RangeDM1 Series
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypePermanent Magnet Motors
Power Rating7.5kW
No. of PhasesThree Phase
Output Current Max16A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min380V
Supply Voltage Max480V
Product RangeDM1 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
7.5kW
Output Current Max
16A
IP Rating
IP20
Supply Voltage Max
480V
SVHC
No SVHC (17-Dec-2015)
Compatible Motor Type
Permanent Magnet Motors
No. of Phases
Three Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
380V
Product Range
DM1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6