Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDM1-345D6EB-S20S-EM
Order Code4373344
Product RangeDM1 Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €434.950 |
Price for:Each
Minimum: 1
Multiple: 1
€434.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDM1-345D6EB-S20S-EM
Order Code4373344
Product RangeDM1 Series
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypePermanent Magnet Motors
Power Rating2.2kW
No. of PhasesThree Phase
Output Current Max5.6A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min380V
Supply Voltage Max480V
Product RangeDM1 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
2.2kW
Output Current Max
5.6A
IP Rating
IP20
Supply Voltage Max
480V
SVHC
No SVHC (17-Dec-2015)
Compatible Motor Type
Permanent Magnet Motors
No. of Phases
Three Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
380V
Product Range
DM1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2