Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €248.000 |
Price for:Each
Minimum: 1
Multiple: 1
€248.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEMR6-AW500-D-1
Order Code3214134
Product RangeEMR6
Product RangeEMR6
Contact ConfigurationDPDT
Contact Current4A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max500VAC
Phase Type3 Phase
Power Consumption3VA
Phase Monitoring Range Min300VAC
Phase Monitoring Range Max500VAC
SVHCNo SVHC (17-Dec-2015)
Product Overview
EMR6-AW500-D-1 is a multi-functional, phase monitoring relay. It is certified by IEC, CSA, UL, CCC, GL.
- Screw connection, enclosure: IP50, terminals: IP20 degree of protection
- Voltage measurement range from 300V to 500V, Class 2 shock resistance
- 30,000,000 operations mechanical lifespan
- 4000VAC rated impulse withstand voltage
- Snap fixing, top-hat rail IEC/EN 60715 connection, 3VA power consumption
- 4A at AC-12, 230V rated operational current
- Rated frequency range from 50Hz to 60Hz
- Under voltage detection, phase failure detection, over voltage detection, multi-functional
- Product dimension (LxHxW) is 103.632mm x 85.598mm x 22.352mm
- Ambient temperature range from -25°C to 60°C
Technical Specifications
Product Range
EMR6
Contact Current
4A
Relay Terminals
Screw
Supply Voltage Max
500VAC
Power Consumption
3VA
Phase Monitoring Range Max
500VAC
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
300VAC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16